LED COBs, Engines, Modules, Strips

Results: 31 616
Stocking Options
Environmental Options
Media
Exclude
31 616Results

Showing
of 31 616
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Color
CCT (K)
Wavelength
Configuration
Luminous Flux @ Current/Temperature
Current - Test
Temperature - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
Current - Max
CRI (Color Rendering Index)
Viewing Angle
Features
Size / Dimension
Height
Light Emitting Surface (LES)
Lens Type
12V-SB-RGB-5M-(secondary)
LED ENG RGB LINEAR STRIP 5M REEL
Inspired LED, LLC
5 111
In Stock
1 : 0,83000 €
Cut Tape (CT)
120 : 0,67475 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
LED Engine
Red, Green, Blue (RGB)
-
-
Linear Light Strip, Flexible
-
-
-
12V
-
-
-
-
-
12000.0mm L x 10.00mm W (114.30mm L per Segment)
2.29mm
-
Flat
BXRV-DR-1830H-1000-A-13
LED COB VESTA WM WHT RECT 2400K
Bridgelux
748
In Stock
1 : 1,30000 €
Tube
Tube
Active
Chip On Board (COB)
White, Warm
2400K (1800K ~ 3000K) 3-Step MacAdam Ellipse
-
Rectangle
570lm (Typ)
350mA
25°C
17V
96 lm/W
420mA
95
110°
-
15.00mm L x 12.00mm W
1.70mm
9.30mm Dia
Flat
VESTA Series
LED COB VESTA WM WHT RECT 2400K
Bridgelux
1 305
In Stock
1 : 2,11000 €
Tray
Tray
Active
Chip On Board (COB)
White, Warm
2400K (1800K ~ 3000K) 3-Step MacAdam Ellipse
-
Rectangle
1150lm (Typ)
350mA
25°C
33.8V
97 lm/W
420mA
95
110°
-
15.00mm L x 12.00mm W
1.70mm
9.30mm Dia
Flat
Gen-7-Vero-10-Array
LED COB VERO WHT STARBRD 3000K
Bridgelux
2 513
In Stock
1 : 2,90000 €
Tray
Tray
Active
Chip On Board (COB)
White, Warm
3000K 3-Step MacAdam Ellipse
-
Starboard
1406lm (Typ)
350mA
25°C
26V
155 lm/W
700mA
80
120°
With Connector
20.00mm Dia
1.90mm
9.90mm Dia
Flat
Gen-7-Vero-10-Array
LED COB VERO WM WH STARBRD 2700K
Bridgelux
555
In Stock
1 : 2,90000 €
Tray
Tray
Active
Chip On Board (COB)
White, Warm
2700K 3-Step MacAdam Ellipse
-
Starboard
1125lm (Typ)
350mA
25°C
26V
124 lm/W
700mA
90
120°
With Connector
20.00mm Dia
1.90mm
9.90mm Dia
Flat
Gen-7-Vero-10-Array
LED COB VERO WHT STARBRD 3000K
Bridgelux
294
In Stock
1 : 2,90000 €
Tray
Tray
Active
Chip On Board (COB)
White, Warm
3000K 3-Step MacAdam Ellipse
-
Starboard
1172lm (Typ)
350mA
25°C
26V
129 lm/W
700mA
90
120°
With Connector
20.00mm Dia
1.90mm
9.90mm Dia
Flat
Vero_SE13_Array
LED COB VERO SE 13 WHT RND 4000K
Bridgelux
888
In Stock
1 : 3,95000 €
Tray
Tray
Active
Chip On Board (COB)
White, Neutral
4000K 3-Step MacAdam Ellipse
-
Round
2260lm (Typ)
500mA
85°C
30.9V
146 lm/W
1A
80
120°
-
36.20mm Dia
3.60mm
13.40mm Dia
Flat
BXRV-TR-2765G-20A0-A-23
LED COB VESTA WHITE SQUARE 4600K
Bridgelux
1 057
In Stock
1 : 4,71000 €
Tube
Tube
Active
Chip On Board (COB)
White, Warm / White, Cool
4600K (2700K ~ 6500K) 3-Step MacAdam Ellipse
-
Square
2312lm (Typ)
500mA
25°C
35.9V
129 lm/W
700mA
90
130°
-
18.80mm L x 18.80mm W
1.65mm
14.25mm Dia
Flat
Gen-7-Vero-13-Array
LED COB VERO 13 WM WH RND 3000K
Bridgelux
703
In Stock
1 : 4,76000 €
Tray
Tray
Active
Chip On Board (COB)
White, Warm
3000K 3-Step MacAdam Ellipse
-
Round
1840lm (Typ)
500mA
85°C
30.9V
119 lm/W
1A
90
-
With Connector
36.20mm Dia
1.90mm
13.20mm Dia
Flat
Gen-7-Vero-13-Array
LED COB VERO 13 WM WH RND 3000K
Bridgelux
238
In Stock
1 : 4,76000 €
Tray
Tray
Active
Chip On Board (COB)
White, Warm
3000K 3-Step MacAdam Ellipse
-
Round
2232lm (Typ)
500mA
85°C
30.9V
144 lm/W
1A
80
-
With Connector
36.20mm Dia
1.90mm
13.20mm Dia
Flat
BXRV-DR-1830x-x000-A-13
LED COB VESTA WM WHT RECT 2400K
Bridgelux
325
In Stock
1 : 4,89000 €
Tube
Tube
Active
Chip On Board (COB)
White, Warm
2400K (1800K ~ 3000K) 3-Step MacAdam Ellipse
-
Rectangle
3300lm (Typ)
950mA
25°C
34.1V
102 lm/W
1.05A
95
110°
-
24.00mm L x 20.00mm W
1.70mm
16.20mm Dia
Flat
FIT0926
FLEXIBLE LED FILAMENT 12V 2200K
DFRobot
394
In Stock
1 : 5,10000 €
Bulk
-
Bulk
Active
LED Module
White, Warm
2200K
-
Linear Light Strip, Flexible
400lm
500mA
-
12V
-
-
80
360°
-
600.00mm L
2.00mm
-
Tubular
Vero_SE18_Array
LED COB VERO WHT RND 3000K
Bridgelux
690
In Stock
1 : 6,59000 €
Tray
Tray
Active
Chip On Board (COB)
White, Warm
3000K 3-Step MacAdam Ellipse
-
Round
4193lm (Typ)
1.05A
85°C
28.3V
141 lm/W
2.1A
80
120°
-
36.20mm Dia
3.60mm
18.40mm Dia
Flat
MFG_BXRE-40G10F0-A-82
LED COB V13 F90 ARRAY SQ 4000K
Bridgelux
279
In Stock
1 : 7,38000 €
Tube
Tube
Active
Chip On Board (COB)
White, Neutral
4000K
-
Square
3275lm (Typ)
500mA
25°C
33.4V
191 lm/W
1.26A
90
120°
Dimming
19.00mm L x 19.00mm W
1.65mm
14.80mm Dia
Flat
BXRV-TR-2765G-40A0-A-23
LED COB VESTA WHITE SQUARE 4600K
Bridgelux
281
In Stock
1 : 7,68000 €
Tube
Tube
Active
Chip On Board (COB)
White, Warm / White, Cool
4600K (2700K ~ 6500K) 3-Step MacAdam Ellipse
-
Square
4026lm (Typ)
900mA
25°C
35.3V
127 lm/W
1.4A
92
130°
-
24.00mm L x 24.00mm W
1.65mm
19.70mm Dia
Flat
BXRC-35E4000-D-73
LED COB VERO 18 WM WH RND 3000K
Bridgelux
260
In Stock
1 : 7,96000 €
Tray
Tray
Active
Chip On Board (COB)
White, Warm
3000K 3-Step MacAdam Ellipse
-
Round
4375lm (Typ)
1.05A
85°C
28.1V
148 lm/W
2.1A
80
-
With Connector
36.20mm Dia
1.90mm
18.40mm Dia
Flat
Vero_SE18_Array
LED COB VERO SE 18 WHT RND 4000K
Bridgelux
249
In Stock
1 : 8,54000 €
Tray
Tray
Active
Chip On Board (COB)
White, Neutral
4000K 3-Step MacAdam Ellipse
-
Round
5811lm (Typ)
1.17A
85°C
34.1V
146 lm/W
2.34A
80
120°
-
36.20mm Dia
3.60mm
18.40mm Dia
Flat
LST1-01G03-2795-01
LED MOD LST1 WH STARBOARD 4000K
New Energy
492
In Stock
1 : 8,70000 €
Tray
Tray
Active
LED Module
White, Neutral
4000K
-
Starboard
205lm (Typ)
700mA
-
3.1V
107 lm/W
3A
95
-
-
19.89mm Dia
1.70mm
-
Domed
XPGDRY-L1-0000-00601-SB01
LED MOD XP-G3 WHT STARBRD 6500K
New Energy
580
In Stock
1 : 9,85000 €
Tray
Tray
Active
LED Module
White, Cool
6500K
-
Starboard
168lm (Typ)
350mA
85°C
2.73V
176 lm/W
2A
70 (Typ)
125°
-
19.89mm Dia
2.30mm
-
Domed
BXRV-TR-2765G-10A0-B-23-S2
LED COB VESTA WHITE ROUND 6500K
Bridgelux
144
In Stock
1 : 9,88000 €
Tray
Tray
Last Time Buy
Chip On Board (COB)
White, Warm / White, Cool
2700K 3-Step MacAdam Ellipse, 6500K 3-Step MacAdam Ellipse
-
Round
891lm Warm White, 1071lm Cool White
250mA
25°C
34.8V Warm White, 34.8V Cool White
112 lm/W Warm White, 137 lm/W Cool White
480mA
90
130°
With Holder
36.20mm Dia
3.80mm
10.30mm Dia
Flat
BXRC-30E4000-C-73
LED COB VERO 18 WM WH RND 3000K
Bridgelux
149
In Stock
1 : 10,33000 €
Tray
Tray
Active
Chip On Board (COB)
White, Warm
3000K 3-Step MacAdam Ellipse
-
Round
5850lm (Typ)
1.17A
85°C
33.9V
147 lm/W
2.34A
80
-
With Connector
36.20mm Dia
1.90mm
18.40mm Dia
Flat
LST1-01F06-4070-00
LED COB OSLON WHT STARBRD 4000K
New Energy
847
In Stock
1 : 10,65000 €
Tray
Tray
Active
Chip On Board (COB)
White, Neutral
4000K
-
Starboard
516mW
350mA
25°C
3V
-
-
-
120°
-
-
-
-
-
BXRE-57S4001-C-74
LED COB V18 THRIVE WHT SQ 5700K
Bridgelux
102
In Stock
1 : 10,86000 €
Tube
Tube
Active
Chip On Board (COB)
White, Cool
5700K 4-Step MacAdam Ellipse
-
Square
5312lm (Typ)
1.17A
25°C
34.4V
132 lm/W
2.34A
95
120°
-
24.00mm L x 24.00mm W
1.70mm
19.20mm Dia
Flat
BXRE-30G3000-D-83
LED COB V SER GEN 8 WHT SQ 3500K
Bridgelux
550
In Stock
1 : 11,64000 €
Tube
Tube
Active
Chip On Board (COB)
White, Warm
3500K 3-Step MacAdam Ellipse
-
Square
-
-
25°C
-
182 lm/W
-
80
-
-
-
-
18.00mm Dia
Flat
LSS1-01C22
LED MOD XHP50.2 NEUT WH SQ 4000K
New Energy
147
In Stock
1 : 13,53000 €
Tray
Tray
Active
LED Module
White, Neutral
4000K 5-Step MacAdam Ellipse
-
Square
1120lm (Typ)
700mA
85°C
11.2V
143 lm/W
1.5A
70
-
-
36.83mm L x 36.83mm W
-
-
Domed
Showing
of 31 616

LED COBs, Engines, Modules, Strips


LED lighting in large scale often requires a COB (chip on board), Engine, Module, or Strip. COB lighting combines numerous LED die onto one substrate, taking up much less space than a traditional array of SMD LEDs. LED engines combine SMD LED's with resistors to create a ready to use light. LED modules use tiny LED's similar to a COB but they are still easily individually visible unlike with COB's. These are available in different color options, CCT values, lumens, current, and voltage options. They also come in an array of configurations such as strips, flexible strips, rectangles, discs, and starboards.