Single Zener Diodes

Results: 69 570
Stocking Options
Environmental Options
Media
Exclude
69 570Results

Showing
of 69 570
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOD 123
DIODE ZENER 5.1V 500MW SOD123
Diodes Incorporated
181 665
In Stock
1 : 0,09000 €
Cut Tape (CT)
3 000 : 0,01296 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±5%
500 mW
17 Ohms
5 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
DESD5V0S1BLP3-7
DIODE ZENER 5.1V 250MW 2DFN
Diodes Incorporated
158 603
In Stock
1 : 0,09000 €
Cut Tape (CT)
10 000 : 0,03109 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±5%
250 mW
-
200 nA @ 2 V
-
-55°C ~ 150°C
-
-
Surface Mount
0201 (0603 Metric)
X3-DFN0603-2
SOD 123
DIODE ZENER 5.1V 500MW SOD123
Diodes Incorporated
154 426
In Stock
1 : 0,09000 €
Cut Tape (CT)
3 000 : 0,01814 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±6%
500 mW
60 Ohms
2 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
SOD 123
DIODE ZENER 15V 500MW SOD123
Diodes Incorporated
38 686
In Stock
1 : 0,09000 €
Cut Tape (CT)
3 000 : 0,01814 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±6%
500 mW
30 Ohms
100 nA @ 10.5 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
SC-76, SOD-323
DIODE ZENER 24V 300MW SOD323
onsemi
1
In Stock
200
Marketplace
1 : 0,10000 €
Cut Tape (CT)
3 000 : 0,01641 €
Tape & Reel (TR)
200 : 1,29555 €
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
24 V
±6%
300 mW
70 Ohms
50 nA @ 16.8 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-76, SOD-323
SOD-323
SOD-323
DIODE ZENER 5.1V 200MW SOD323
Diodes Incorporated
15 659
In Stock
1 : 0,11000 €
Cut Tape (CT)
3 000 : 0,03992 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±6%
200 mW
60 Ohms
2 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-76, SOD-323
SOD-323
SC-76, SOD-323
DIODE ZENER 6.8V 300MW SOD323
onsemi
163 332
In Stock
1 : 0,12000 €
Cut Tape (CT)
3 000 : 0,02341 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.8 V
±2%
300 mW
15 Ohms
2 µA @ 4 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
MMSZ5237ET1G
DIODE ZENER 16V 500MW SOD123
onsemi
59 956
In Stock
1 : 0,13000 €
Cut Tape (CT)
3 000 : 0,04319 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
16 V
±5%
500 mW
17 Ohms
100 nA @ 12 V
900 mV @ 10 mA
-55°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
SOD-123
SOD-123
32 771
In Stock
1 : 0,14000 €
Cut Tape (CT)
1 500 : 0,11314 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±5%
1 W
5 Ohms
10 µA @ 2 V
-
-
Automotive
AEC-Q101
Surface Mount
DO-213AB, MELF (Glass)
DO-213AB
DO-214AC
DIODE ZENER 12V 1W SMA
Diodes Incorporated
80 076
In Stock
1 085 000
Factory
1 : 0,18000 €
Cut Tape (CT)
5 000 : 0,07082 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12 V
±5%
1 W
7 Ohms
1 µA @ 9.1 V
1.2 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
SMA
SC-76, SOD-523
DIODE ZENER 15V 500MW SOD523
onsemi
37 981
In Stock
1 : 0,18000 €
Cut Tape (CT)
3 000 : 0,02764 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±5%
500 mW
30 Ohms
50 nA @ 10.5 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-79, SOD-523
SOD-523
74 508
In Stock
1 : 0,22000 €
Cut Tape (CT)
7 500 : 0,06687 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±5%
1 W
14 Ohms
5 µA @ 11.4 V
1.2 V @ 100 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
17 623
In Stock
1 : 0,22000 €
Cut Tape (CT)
7 500 : 0,10073 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±5%
1 W
2 Ohms
5 µA @ 2 V
1.2 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMAJ)
1N5818G
DIODE ZENER 10V 3W AXIAL
onsemi
60 751
In Stock
1 : 0,22000 €
Cut Tape (CT)
6 000 : 0,07946 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
10 V
±5%
3 W
4.5 Ohms
5 µA @ 8 V
1.5 V @ 200 mA
-65°C ~ 200°C
-
-
Through Hole
DO-204AL, DO-41, Axial
Axial
1N5366BG
DIODE ZENER 12V 5W AXIAL
onsemi
39 285
In Stock
1 : 0,22000 €
Bulk
-
Bulk
Active
12 V
±5%
5 W
2.5 Ohms
2 µA @ 9.1 V
1.2 V @ 1 A
-65°C ~ 200°C
-
-
Through Hole
T-18, Axial
Axial
0603/SOD-523F
DIODE ZENER 5.6V 150MW SOD523F
Comchip Technology
27 004
In Stock
1 : 0,22000 €
Cut Tape (CT)
4 000 : 0,05350 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±5%
150 mW
40 Ohms
100 nA @ 1 V
900 mV @ 10 mA
-55°C ~ 125°C
-
-
Surface Mount
2-SMD, No Lead
0603/SOD-523F
DO-214AC
DIODE ZENER 5.1V 1W SMA
Diodes Incorporated
39 793
In Stock
1 465 000
Factory
1 : 0,23000 €
Cut Tape (CT)
5 000 : 0,07341 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±5%
1 W
5 Ohms
2.5 µA @ 1 V
1.2 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
SMA
X1-DFN
DIODE ZENER 10V 250MW 2DFN
Diodes Incorporated
9 000
In Stock
1 : 0,23000 €
Cut Tape (CT)
3 000 : 0,05614 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 V
±6%
250 mW
20 Ohms
200 nA @ 7 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
0402 (1006 Metric)
X1-DFN1006-2
X1-DFN
DIODE ZENER 5.6V 250MW 2DFN
Diodes Incorporated
2 551
In Stock
1 : 0,23000 €
Cut Tape (CT)
3 000 : 0,05182 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±7%
250 mW
40 Ohms
1 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
0402 (1006 Metric)
X1-DFN1006-2
DO-214AC
DIODE ZENER 15V 1W SMA
Diodes Incorporated
124 624
In Stock
1 : 0,24000 €
Cut Tape (CT)
5 000 : 0,06240 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±5%
1 W
10 Ohms
1 µA @ 11.4 V
1.2 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
SMA
SC-76, SOD-523
DIODE ZENER 18V 500MW SOD523
onsemi
3 679
In Stock
1 : 0,24000 €
Cut Tape (CT)
3 000 : 0,05528 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
18 V
±6%
500 mW
45 Ohms
50 nA @ 12.6 V
900 mV @ 10 mA
-65°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
SC-79, SOD-523
SOD-523
1N5366BG
DIODE ZENER 25V 5W AXIAL
onsemi
8 198
In Stock
10 000
Factory
1 : 0,25000 €
Bulk
-
Bulk
Active
25 V
±5%
5 W
4 Ohms
500 nA @ 19 V
1.2 V @ 1 A
-65°C ~ 200°C
-
-
Through Hole
T-18, Axial
Axial
DO-214AC
DIODE ZENER 5.6V 1W SMA
Diodes Incorporated
42 084
In Stock
3 425 000
Factory
1 : 0,26000 €
Cut Tape (CT)
5 000 : 0,07082 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±5%
1 W
2 Ohms
5 µA @ 2 V
1.2 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
SMA
1 850
In Stock
1 : 0,27000 €
Cut Tape (CT)
7 500 : 0,08295 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
130 V
±5%
3 W
450 Ohms
1 µA @ 98.8 V
1.5 V @ 200 mA
-55°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AA, SMB
DIODE ZENER 24V 3W SMB
onsemi
43 207
In Stock
1 : 0,28000 €
Cut Tape (CT)
2 500 : 0,05388 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
24 V
±5%
3 W
19 Ohms
1 µA @ 18.2 V
1.5 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
SMB
Showing
of 69 570

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.