Alarms, Buzzers, and Sirens
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Driver Circuitry | Input Type | Voltage - Rated | Voltage Range | Frequency | Technology | Operating Mode | Duration | Sound Pressure Level (SPL) | Current - Supply | Port Location | Operating Temperature | Approval Agency | Ratings | Ingress Protection | Mounting Type | Termination | Size / Dimension | Height - Seated (Max) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
44 269 In Stock | 1 : 0,51000 € Bulk | Bulk | Active | Transducer, Externally Driven | Zero-Peak Signal | 5 V | 4 ~ 6V | 2.4kHz | Magnetic | Single Tone | - | 87dB @ 5V, 10cm | 50mA | Top | -20°C ~ 70°C | - | Washable | - | Through Hole | PC Pins | 0.472" Dia (12.00mm) | 0.386" (9.80mm) | |||
12 560 In Stock | 1 : 0,53000 € Tray | Tray | Active | Transducer, Externally Driven | Zero-Peak Signal | 5 V | 3 ~ 7V | 2.4kHz | Electromechanical/Magnetic | Single Tone | - | 87dB @ 5V, 10cm | 40mA | Top | -30°C ~ 70°C | - | Washable | - | Through Hole | PC Pins | 0.472" Dia (12.00mm) | 0.366" (9.30mm) | |||
11 339 In Stock | 1 : 0,53000 € Bulk | Bulk | Last Time Buy | Transducer, Externally Driven | Zero-Peak Signal | 1.5 V | 30V (Max) | 4kHz | Piezo | Ringer | - | 75dB @ 1.5V, 10cm | - | Top | -20°C ~ 70°C | - | - | - | Through Hole | PC Pins | 0.866" Dia (22.00mm) | 0.343" (8.70mm) | |||
22 049 In Stock | 500 : 0,28530 € Tape & Box (TB) 1 : 0,54000 € Cut Tape (CT) | Cut Tape (CT) Tape & Box (TB) | Active | Transducer, Externally Driven | Zero-Peak Signal | 3 V | 0 ~ 30V | 4kHz | Piezo | Single Tone | - | 60dB @ 3V, 10cm | - | Top | -10°C ~ 70°C | - | - | - | Through Hole | PC Pins | 0.480" Dia (12.20mm) | 0.307" (7.80mm) | |||
15 718 In Stock | 500 : 0,30654 € Tape & Box (TB) 1 : 0,58000 € Cut Tape (CT) | Cut Tape (CT) Tape & Box (TB) | Active | Transducer, Externally Driven | Zero-Peak Signal | 3 V | 0 ~ 30V | 4kHz | Piezo | Single Tone | - | 60dB @ 3V, 10cm | - | Top | -10°C ~ 70°C | - | - | - | Through Hole | PC Pins | 0.480" Dia (12.20mm) | 0.181" (4.60mm) | |||
10 903 In Stock | 1 : 0,58000 € Bulk | Bulk | Active | Transducer, Externally Driven | Zero-Peak Signal | 1.5 V | 1 ~ 3V | 2.048kHz | Magnetic | Single Tone | - | 80dB @ 1.5V, 10cm | 10mA | Top | -20°C ~ 60°C | - | - | - | Through Hole | PC Pins | 0.472" Dia (12.00mm) | 0.346" (8.80mm) | |||
45 711 In Stock | 1 : 0,65000 € Tray | Tray | Active | Transducer, Externally Driven | Zero-Peak Signal | 3.5 V | 3 ~ 5V | 2.048kHz | Magnetic | Single Tone | - | 85dB @ 3.5V, 10cm | 35mA | Top | -20°C ~ 60°C | - | - | - | Through Hole | PC Pins | 0.472" Dia (12.00mm) | 0.354" (9.00mm) | |||
41 101 In Stock | 1 : 0,71000 € Tray | Tray | Active | Transducer, Externally Driven | Peak-Peak Signal | 12 V | 8 ~ 15V | 2.4kHz | Electromechanical/Magnetic | Single Tone | - | 85dB @ 12V, 10cm | 40mA | Top | -30°C ~ 80°C | - | Washable | - | Through Hole | PC Pins | 0.472" Dia (12.00mm) | 0.386" (9.80mm) | |||
1 862 In Stock | 1 : 0,73000 € Tray | Tray | Active | Transducer, Externally Driven | Zero-Peak Signal | 5 V | 3 ~ 8V | 2.4kHz | Magnetic | Single Tone | - | 85dB @ 5V, 10cm | 45mA | Top | -30°C ~ 70°C | - | Washable | - | Through Hole | PC Pins | 0.472" Dia (12.00mm) | 0.394" (10.00mm) | |||
18 980 In Stock | 1 : 0,79000 € Cut Tape (CT) 2 000 : 0,37044 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Transducer, Externally Driven | Zero-Peak Signal | 1.5 V | 12.5V (Max) | 4kHz | Piezo | Single Tone | - | 65dB @ 1.5V, 10cm | - | Side | -40°C ~ 85°C | - | - | - | Surface Mount | Solder Pads | 0.354" L x 0.354" W (9.00mm x 9.00mm) | 0.075" (1.90mm) | |||
6 774 In Stock | 1 : 0,81000 € Tray | Tray | Active | Transducer, Externally Driven | Peak-Peak Signal | 3 V | 2 ~ 4V | 2.73kHz | Electromechanical/Magnetic | Single Tone | - | 90dB @ 3V, 10cm | 80mA | Side | -20°C ~ 70°C | - | - | - | Through Hole | PC Pins | 0.354" Dia (9.00mm) | 0.177" (4.50mm) | |||
23 716 In Stock | 1 : 0,86000 € Tray | Tray | Active | Transducer, Externally Driven | Zero-Peak Signal | 12 V | 6 ~ 16V | 2.4kHz | Magnetic | Single Tone | - | 85dB @ 12V, 10cm | 40mA | Top | -20°C ~ 60°C | - | Washable | - | Through Hole | PC Pins | 0.472" Dia (12.00mm) | 0.394" (10.00mm) | |||
12 409 In Stock | 1 : 0,87000 € Cut Tape (CT) 1 500 : 0,41202 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Peak-Peak Signal | 3 V | 1 ~ 25V | 4kHz | Piezo | - | - | 72dB @ 3V, 10cm | 1mA | Top | -40°C ~ 85°C | - | - | - | Surface Mount | Solder Pads | 0.354" L x 0.354" W (9.00mm x 9.00mm) | 0.083" (2.10mm) | |||
11 375 In Stock | 1 : 0,87000 € Cut Tape (CT) 2 000 : 0,40077 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Peak-Peak Signal | 3 V | 1 ~ 25V | 4kHz | Piezo | - | - | 72dB @ 3V, 10cm | 1mA | Top | -40°C ~ 85°C | - | - | - | Surface Mount | Solder Pads | 0.354" L x 0.354" W (9.00mm x 9.00mm) | 0.083" (2.10mm) | |||
17 462 In Stock | 1 : 0,92000 € Cut Tape (CT) 1 000 : 0,46076 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Transducer, Externally Driven | Zero-Peak Signal | 1.5 V | 25V (Max) | 4kHz | Piezo | Single Tone | - | 84dB @ 1.5V, 10cm | - | Side | -20°C ~ 70°C | - | - | - | Surface Mount | Solder Pads | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.118" (3.00mm) | |||
38 843 In Stock | 1 : 0,94000 € Tray | Tray | Active | Transducer, Externally Driven | Zero-Peak Signal | 5 V | 4 ~ 6V | 2.73kHz | Magnetic | Single Tone | - | 85dB @ 5V, 10cm | 80mA | Top | -20°C ~ 60°C | - | - | - | Through Hole | PC Pins | 0.354" Dia (9.00mm) | 0.189" (4.80mm) | |||
12 217 In Stock | 1 : 0,94000 € Tray | Tray | Active | Transducer, Externally Driven | Zero-Peak Signal | 3 V | 2 ~ 4V | 2.73kHz | Magnetic | Single Tone | - | 85dB @ 3V, 10cm | 80mA | Top | -20°C ~ 60°C | - | - | - | Through Hole | PC Pins | 0.354" Dia (9.00mm) | 0.197" (5.00mm) | |||
6 904 In Stock | 1 : 0,94000 € Bulk | Bulk | Active | Transducer, Externally Driven | Zero-Peak Signal | 3 V | 2 ~ 4V | 2.73kHz | Magnetic | Single Tone | - | 87dB @ 3V, 10cm | 80mA | Side | -20°C ~ 60°C | - | - | - | Through Hole | PC Pins | 0.354" Dia (9.00mm) | 0.189" (4.80mm) | |||
19 392 In Stock | 1 : 0,96000 € Tray | Tray | Active | Transducer, Externally Driven | Peak-Peak Signal | 1.5 V | 1 ~ 3V | 2.048kHz | Electromechanical/Magnetic | Single Tone | - | 82dB @ 1.5V, 10cm | 10mA | Top | -20°C ~ 70°C | - | - | - | Through Hole | PC Pins | 0.472" Dia (12.00mm) | 0.343" (8.70mm) | |||
951 In Stock | 1 : 0,96000 € Tray | Tray | Active | Transducer, Externally Driven | Peak-Peak Signal | 3 V | 2 ~ 4V | 2.73kHz | Electromechanical/Magnetic | Single Tone | - | 85dB @ 3V, 10cm | 80mA | Top | -20°C ~ 70°C | - | - | - | Through Hole | PC Pins | 0.354" Dia (9.00mm) | 0.189" (4.80mm) | |||
3 060 In Stock | 1 : 0,97000 € Cut Tape (CT) 1 000 : 0,48498 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Transducer, Externally Driven | Zero-Peak Signal | 1.5 V | 25V (Max) | 4kHz | Piezo | Single Tone | - | 75dB @ 1.5V, 10cm | - | Side | -40°C ~ 85°C | - | - | - | Surface Mount | Solder Pads | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.118" (3.00mm) | |||
924 In Stock | 1 : 0,98000 € Bulk | Bulk | Active | Transducer, Externally Driven | Zero-Peak Signal | 1.5 V | 1 ~ 3V | 2.048kHz | Magnetic | Single Tone | - | 70dB @ 1.5V, 10cm | 15mA | Top | -20°C ~ 60°C | - | - | - | Through Hole | PC Pins | 0.472" Dia (12.00mm) | 0.232" (5.90mm) | |||
12 497 In Stock | 1 : 1,03000 € Tray | Tray | Active | Transducer, Externally Driven | Zero-Peak Signal | 5 V | 4 ~ 6V | 2.73kHz | Magnetic | Single Tone | - | 85dB @ 5V, 10cm | 80mA | Top | -20°C ~ 70°C | - | - | - | Through Hole | PC Pins | 0.354" Dia (9.00mm) | 0.197" (5.00mm) | |||
14 229 In Stock | 1 : 1,06000 € Cut Tape (CT) 1 000 : 0,52197 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Zero-Peak Signal | 3.6 V | 2 ~ 5V | 2.7kHz | Electromechanical/Magnetic | - | - | 85dB @ 3.6V, 10cm | 100mA | Side | -40°C ~ 105°C | - | - | - | Surface Mount | Solder Pads | 0.335" L x 0.335" W (8.50mm x 8.50mm) | 0.130" (3.30mm) | |||
9 079 In Stock | 1 : 1,14000 € Cut Tape (CT) 1 000 : 0,57198 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Transducer, Externally Driven | Zero-Peak Signal | 1.5 V | 12.5V (Max) | 2kHz | Piezo | Single Tone | - | 70dB @ 1.5V, 10cm | - | Side | -20°C ~ 70°C | - | - | - | Surface Mount | Solder Pads | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.118" (3.00mm) |