Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Number of Positions | Current Rating (Amps) | Voltage Rating | Actuator Type | Actuator Level | Contact Material | Contact Finish | Height Above Board | Mounting Type | Termination Style | Pitch | Washable | Features | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32 650 In Stock | 1 : 0,36000 € Tube | Tube | Active | SPST | 1 | 25mA | 24VDC | Slide (Standard) | Raised | Copper Alloy | Gold | 0.264" (6.70mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C | |||
14 601 In Stock | 1 : 0,41000 € Tube | Tube | Active | SPST | 2 | 100mA | 20VDC | Slide (Standard) | Raised | Beryllium Copper | Gold | 0.190" (4.83mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | No | Epoxy Sealed Terminals | -40°C ~ 85°C | |||
24 377 In Stock | 1 : 0,50000 € Tube | Tube | Active | SPST | 2 | 100mA | 20VDC | Slide (Standard) | Flush, Recessed | Beryllium Copper | Gold | 0.160" (4.06mm) | Surface Mount | Gull Wing | 0.100" (2.54mm), Full | Yes | Epoxy Sealed Terminals, Tape Seal | -55°C ~ 85°C | |||
21 817 In Stock | 1 : 0,51000 € Tube | Tube | Active | SPST | 4 | 100mA | 20VDC | Slide (Standard) | Raised | Beryllium Copper | Gold | 0.190" (4.83mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | No | Epoxy Sealed Terminals | -40°C ~ 85°C | |||
6 490 In Stock | 1 : 0,56000 € Cut Tape (CT) 800 : 0,33808 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST | 2 | 25mA | 24VDC | Slide (Standard) | Flush, Recessed | Copper Alloy | Gold | 0.167" (4.25mm) | Surface Mount | Gull Wing | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C | |||
24 731 In Stock | 1 : 0,57000 € Tube | Tube | Active | SPST | 2 | 100mA | 20VDC | Slide (Standard) | Raised | Beryllium Copper | Gold | 0.170" (4.33mm) | Surface Mount | Gull Wing | 0.100" (2.54mm), Full | Yes | Epoxy Sealed Terminals, Tape Seal | -55°C ~ 85°C | |||
17 873 In Stock | 1 : 0,60000 € Tube | Tube | Active | SPST | 3 | 50mA | 24VDC | Slide (Standard) | Raised | - | Tin | 0.334" (8.48mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | No | - | -55°C ~ 85°C | |||
23 513 In Stock | 1 : 0,62000 € Cut Tape (CT) 1 000 : 0,36636 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST | 2 | 100mA | 20VDC | Slide (Standard) | Flush, Recessed | Beryllium Copper | Gold | 0.160" (4.06mm) | Surface Mount | Gull Wing | 0.100" (2.54mm), Full | Yes | Epoxy Sealed Terminals, Tape Seal | -55°C ~ 85°C | |||
18 673 In Stock | 1 : 0,62000 € Cut Tape (CT) 1 000 : 0,36430 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST | 2 | 100mA | 20VDC | Slide (Standard) | Raised | Beryllium Copper | Gold | 0.170" (4.33mm) | Surface Mount | Gull Wing | 0.100" (2.54mm), Full | Yes | Epoxy Sealed Terminals, Tape Seal | -55°C ~ 85°C | |||
11 778 In Stock | 1 : 0,63000 € Tube | Tube | Active | SPST | 3 | 100mA | 20VDC | Slide (Standard) | Flush, Recessed | Beryllium Copper | Gold | 0.160" (4.06mm) | Surface Mount | Gull Wing | 0.100" (2.54mm), Full | Yes | Epoxy Sealed Terminals, Tape Seal | -55°C ~ 85°C | |||
11 694 In Stock | 1 : 0,63000 € Tube | Tube | Active | SPST | 4 | 50mA | 24VDC | Slide (Standard) | Raised | - | Tin | 0.334" (8.48mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | No | - | -55°C ~ 85°C | |||
54 390 In Stock | 1 : 0,66000 € Tube | Tube | Active | SPST | 2 | 50mA | 24VDC | Piano | Raised | - | Tin | 0.311" (7.90mm) | Through Hole, Right Angle | PC Pin | 0.100" (2.54mm), Full | Yes | Epoxy Sealed Terminals, Tape Seal | -40°C ~ 85°C | |||
9 149 In Stock | 1 : 0,69000 € Tube | Tube | Active | SPST | 5 | 50mA | 24VDC | Slide (Standard) | Raised | - | Tin | 0.334" (8.48mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | No | - | -55°C ~ 85°C | |||
36 732 In Stock | 1 : 0,70000 € Tube | Tube | Active | SPST | 4 | 100mA | 20VDC | Slide (Standard) | Raised | Beryllium Copper | Gold | 0.170" (4.33mm) | Surface Mount | Gull Wing | 0.100" (2.54mm), Full | Yes | Epoxy Sealed Terminals, Tape Seal | -55°C ~ 85°C | |||
27 779 In Stock | 1 : 0,70000 € Tube | Tube | Active | SPST | 4 | 100mA | 20VDC | Slide (Standard) | Flush, Recessed | Beryllium Copper | Gold | 0.160" (4.06mm) | Surface Mount | Gull Wing | 0.100" (2.54mm), Full | Yes | Epoxy Sealed Terminals, Tape Seal | -55°C ~ 85°C | |||
18 436 In Stock | 1 : 0,70000 € Cut Tape (CT) 1 000 : 0,40871 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST | 3 | 100mA | 20VDC | Slide (Standard) | Raised | Beryllium Copper | Gold | 0.170" (4.33mm) | Surface Mount | Gull Wing | 0.100" (2.54mm), Full | Yes | Epoxy Sealed Terminals, Tape Seal | -55°C ~ 85°C | |||
13 281 In Stock | 1 : 0,70000 € Cut Tape (CT) 1 000 : 0,40863 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST | 3 | 100mA | 20VDC | Slide (Standard) | Flush, Recessed | Beryllium Copper | Gold | 0.160" (4.06mm) | Surface Mount | Gull Wing | 0.100" (2.54mm), Full | Yes | Epoxy Sealed Terminals, Tape Seal | -55°C ~ 85°C | |||
7 931 In Stock | 1 : 0,73000 € Tube | Tube | Active | SPST | 1 | 25mA | 24VDC | Slide (Standard) | Raised | - | Gold | 0.189" (4.80mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C | |||
7 825 In Stock | 1 : 0,75000 € Tube | Tube | Active | SPST | 5 | 100mA | 20VDC | Slide (Standard) | Raised | Beryllium Copper | Gold | 0.170" (4.33mm) | Surface Mount | Gull Wing | 0.100" (2.54mm), Full | Yes | Epoxy Sealed Terminals, Tape Seal | -55°C ~ 85°C | |||
38 792 In Stock | 1 : 0,76000 € Cut Tape (CT) 1 000 : 0,44806 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST | 4 | 100mA | 20VDC | Slide (Standard) | Raised | Beryllium Copper | Gold | 0.170" (4.33mm) | Surface Mount | Gull Wing | 0.100" (2.54mm), Full | Yes | Epoxy Sealed Terminals, Tape Seal | -55°C ~ 85°C | |||
18 217 In Stock | 1 : 0,77000 € Cut Tape (CT) 1 000 : 0,45308 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST | 4 | 100mA | 20VDC | Slide (Standard) | Flush, Recessed | Beryllium Copper | Gold | 0.160" (4.06mm) | Surface Mount | Gull Wing | 0.100" (2.54mm), Full | Yes | Epoxy Sealed Terminals, Tape Seal | -55°C ~ 85°C | |||
9 606 In Stock | 1 : 0,79000 € Tube | Tube | Active | SPST | 4 | 50mA | 24VDC | Piano | Raised | - | Tin | 0.311" (7.90mm) | Through Hole, Right Angle | PC Pin | 0.100" (2.54mm), Full | Yes | Epoxy Sealed Terminals, Tape Seal | -40°C ~ 85°C | |||
4 165 In Stock | 1 : 0,81000 € Tube | Tube | Active | SPST | 1 | 25mA | 24VDC | Slide (Standard) | Raised | - | - | 0.228" (5.80mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | Yes | - | -30°C ~ 85°C | |||
18 164 In Stock | 1 : 0,83000 € Tube | Tube | Active | SPST | 2 | 50mA | 24VDC | Slide (Standard) | Raised | - | Gold | 0.334" (8.48mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | Yes | Epoxy Sealed Terminals, Tape Seal | -55°C ~ 85°C | |||
15 690 In Stock | 1 : 0,84000 € Cut Tape (CT) 800 : 0,49795 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST | 1 | 100mA | 6VDC | Slide (Standard) | Raised | Copper Alloy | Gold | 0.177" (4.50mm) | Surface Mount | J Lead | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C |