
264-370 | |
|---|---|
DigiKey Part Number | 2946-264-370-ND |
Manufacturer | |
Manufacturer Product Number | 264-370 |
Description | END AND INTERMEDIATE PLATE; 4 MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For DIN Rail Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 264-370 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | DIN Rail Terminal Blocks | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,40900 € | 4,09 € |
| 25 | 0,38320 € | 9,58 € |
| 50 | 0,36480 € | 18,24 € |
| 100 | 0,34730 € | 34,73 € |
| 250 | 0,32552 € | 81,38 € |
| 500 | 0,30996 € | 154,98 € |
| 1 000 | 0,29515 € | 295,15 € |
| 2 500 | 0,27667 € | 691,68 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,58080 € |

