
63878-1 | |
|---|---|
DigiKey Part Number | A111563TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 63878-1 |
Description | CONN MAG TERM IDC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Style | - | |
Terminal Type | Grounding Terminal | |
Size | - | |
Termination | IDC | |
Wire Gauge | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 216 000 | 0,08750 € | 18 900,00 € |
| Unit Price without VAT: | 0,08750 € |
|---|---|
| Unit Price with VAT: | 0,10588 € |

