Similar

LHLC10TB182J | |
|---|---|
DigiKey Part Number | LHLC10TB182J-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LHLC10TB182J |
Description | FIXED IND 1.8MH 360MA 3 OHM TH |
Customer Reference | |
Detailed Description | 1.8 mH Unshielded Inductor 360 mA 3Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3Ohm Max | |
Q @ Freq | 50 @ 252kHz | |
Frequency - Self Resonant | 750kHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 105°C | |
Inductance Frequency - Test | 252 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Size / Dimension | 0.433" Dia (11.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) |


