
SF18M8-1950&2140-F60IL1.7&2.2GK | |
|---|---|
DigiKey Part Number | 4309-SF18M8-1950&2140-F60IL1.7&2.2GKTR-ND - Tape & Reel (TR) 4309-SF18M8-1950&2140-F60IL1.7&2.2GKCS-ND |
Manufacturer | |
Manufacturer Product Number | SF18M8-1950&2140-F60IL1.7&2.2GK |
Description | FILTER SAW 1.95GHZ/2.14GHZ |
Customer Reference | |
Detailed Description | 1.95GHz, 2.14GHz Frequency RF SAW Filter (Surface Acoustic Wave) 60MHz Bandwidth |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Suzhou Hangjing Elec&Tech Co.,Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Strip | |
Part Status | Active | |
Frequency - Center | 1.95GHz, 2.14GHz | |
Bandwidth | 60MHz | |
Insertion Loss | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Height (Max) | 0.026" (0.65mm) | |
Size / Dimension | 0.071" L x 0.055" W (1.80mm x 1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,57625 € | 1 576,25 € |
| 3 000 | 1,43547 € | 4 306,41 € |
| 6 000 | 1,43202 € | 8 592,12 € |
| 9 000 | 1,42251 € | 12 802,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,47000 € | 2,47 € |
| 100 | 1,82930 € | 182,93 € |
| 500 | 1,73776 € | 868,88 € |
| 1 000 | 1,57625 € | 1 576,25 € |
| Unit Price without VAT: | 2,47000 € |
|---|---|
| Unit Price with VAT: | 2,98870 € |

