NE555N is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Texas Instruments
In Stock: 3 101
Unit Price: 0,36000 €
Datasheet

Upgrade


Rochester Electronics, LLC
In Stock: 10 985
Unit Price: 0,34000 €
Datasheet

Similar


Texas Instruments
In Stock: 8 235
Unit Price: 1,04000 €
Datasheet

Similar


Texas Instruments
In Stock: 31 136
Unit Price: 0,44000 €
Datasheet

Similar


Texas Instruments
In Stock: 3 329
Unit Price: 0,41000 €
Datasheet
8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NE555N

DigiKey Part Number
497-1963-5-ND
Manufacturer
Manufacturer Product Number
NE555N
Description
IC OSC SINGLE TIMER 500KHZ 8-DIP
Customer Reference
Detailed Description
555 Type, Timer/Oscillator (Single) IC 500kHz 8-DIP
EDA/CAD Models
NE555N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Type
555 Type, Timer/Oscillator (Single)
Count
-
Frequency
500kHz
Voltage - Supply
4.5V ~ 16V
Current - Supply
10 mA
Operating Temperature
0°C ~ 70°C
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-DIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes