MP9518GJS-XXXX-P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet
TSOT-23-6-SL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP9518GJS-XXXX-P

DigiKey Part Number
MP9518GJS-XXXX-P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP9518GJS-XXXX-P
Description
SINGLE PHASE BLDC MOTOR DRIVER W
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET PWM TSOT-23-6-SL
Datasheet
 Datasheet
EDA/CAD Models
MP9518GJS-XXXX-P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver
Output Configuration
Half Bridge (2)
Interface
PWM
Technology
Power MOSFET
Step Resolution
-
Applications
General Purpose
Current - Output
860mA
Voltage - Supply
3.3V ~ 18V
Voltage - Load
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, Flat Leads
Supplier Device Package
TSOT-23-6-SL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.