ADP-45HW TBB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADP-45HW TBB
Delta Electronics Innergie Consumer Power Adapter Solutions PIO | DigiKey

ADP-45HW TBB

DigiKey Part Number
5790-ADP-45HWTBB-ND
Manufacturer
Manufacturer Product Number
ADP-45HW TBB
Description
INNERGIE 45H
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
5V, 9V, 12V, 15V, 20V 45 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Single Blade Included) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Innergie
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Wall Mount (Class II)
Input Type
Multi-Blade (Single Blade Included)
Voltage - Input
100 ~ 240 VAC
Voltage - Output
5V, 9V, 12V, 15V, 20V
Current - Output (Max)
2.25A, 3A
Power (Watts)
45 W
No Load Power Consumption
-
Polarization
-
Applications
Household Appliances, ITE (Commercial)
Efficiency
-
Operating Temperature
-
Output Connector
USB A Receptacle, USB C Power Delivery (PD)
Cord Length
-
Input Connector
Multi-Blade (Single Blade Included)
Features
-
Size / Dimension
1.77" L x 2.20" W x 1.10" H (45.0mm x 56.0mm x 28.0mm)
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
135,71000 €35,71 €
532,84400 €164,22 €
1231,38000 €376,56 €
3629,63417 €1 066,83 €
6028,85600 €1 731,36 €
10827,98565 €3 022,45 €
25226,77706 €6 747,82 €
Manufacturers Standard Package
Unit Price without VAT:35,71000 €
Unit Price with VAT:43,20910 €