Cicoil and Harsh Environments
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CIM-100-06-CA012

DigiKey Part Number
CIM-100-06-CA012-ND
Manufacturer
Manufacturer Product Number
CIM-100-06-CA012
Description
CABLE ASSY DB09 SHLD CLEAR 3.66M
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB9 Clear 12.00' (3.66m) Receptacle, Female Sockets (2) to Receptacle, Female Sockets (2) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cicoil
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Receptacle, Female Sockets (2)
2nd Connector
Receptacle, Female Sockets (2)
Type
DB9
Number of Positions
9
Length
12.00' (3.66m)
Shielding
Shielded
Color
Clear
Usage
-
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1726,49000 €726,49 €
Manufacturers Standard Package
Unit Price without VAT:726,49000 €
Unit Price with VAT:879,05290 €
Alternate Length
CABLE ASSY DB09 SHLD CLR 914.4MM
In-Stock: 0
Unit Price: 419,65500 €
CABLE ASSY DB09 SHLD CLEAR 1.83M
In-Stock: 0
Unit Price: 510,27500 €