
170114 | |
|---|---|
DigiKey Part Number | 2267-170114-ND |
Manufacturer | |
Manufacturer Product Number | 170114 |
Description | 3" X 8" B543 THICK GREEN FLOOR L |
Customer Reference | |
Detailed Description | 8.00" L x 8.00" W (203.2mm x 203.2mm) Green Vinyl Marking Tapes |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Green | |
For Use With/Related Products | General | |
Label Size | 8.00" L x 8.00" W (203.2mm x 203.2mm) | |
Material | Vinyl | |
Label Type | Marking Tapes |

