AFFC-100-26-305-11 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


GCT
In Stock: 452
Unit Price: 0,88000 €
Datasheet

Similar


GCT
In Stock: 0
Unit Price: 0,53656 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 3,97639 €
Datasheet

Parametric Equivalent


Parlex USA LLC
In Stock: 357
Unit Price: 3,55000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFFC-100-26-305-11

DigiKey Part Number
AFFC-100-26-305-11-ND
Manufacturer
Manufacturer Product Number
AFFC-100-26-305-11
Description
CABLE FFC/FPC 26POS 1MM 12"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
26 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
26
Pitch
0.039" (1.00mm)
Length
12.0" (304.8mm)
Length - Exposed Ends
0.138" (3.50mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2 0002,34360 €4 687,20 €
Unit Price without VAT:2,34360 €
Unit Price with VAT:2,83576 €