Direct

82717 | |
|---|---|
DigiKey Part Number | 82717-ND |
Manufacturer | |
Manufacturer Product Number | 82717 |
Description | SCRDR PHLP #2 X 4 |
Customer Reference | |
Detailed Description | #2 Phillips Screwdriver 8.40" (213.4mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Phillips | |
Size | #2 | |
Length - Blade | 4.00" (101.6mm) | |
Length - Overall | 8.40" (213.4mm) | |
Features | - | |
Weight | - |

