
U92L111100170 | |
|---|---|
DigiKey Part Number | 664-U92L111100170-ND |
Manufacturer | |
Manufacturer Product Number | U92L111100170 |
Description | MINI SAS CAGE ASSY 1X1 HD |
Customer Reference | |
Detailed Description | 36 Position SAS, Mini HD Receptacle with Cage Connector Press-Fit Through Hole, Right Angle |
EDA/CAD Models | U92L111100170 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Receptacle with Cage | |
Connector Type | SAS, Mini HD | |
Number of Positions | 36 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 504 | 6,49679 € | 3 274,38 € |
| Unit Price without VAT: | 6,49679 € |
|---|---|
| Unit Price with VAT: | 7,86112 € |

