
XC2VP7-5FFG896C | |
|---|---|
DigiKey Part Number | XC2VP7-5FFG896C-ND |
Manufacturer | |
Manufacturer Product Number | XC2VP7-5FFG896C |
Description | IC FPGA 396 I/O 896FCBGA |
Customer Reference | |
Detailed Description | Virtex®-II Pro Field Programmable Gate Array (FPGA) IC 396 811008 11088 896-BBGA, FCBGA |
Datasheet | Datasheet |
EDA/CAD Models | XC2VP7-5FFG896C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 1232 | |
Number of Logic Elements/Cells | 11088 | |
Total RAM Bits | 811008 | |
Number of I/O | 396 | |
Voltage - Supply | 1.425V ~ 1.575V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 896-FCBGA (31x31) | |
Base Product Number |




