High-Voltage 1200 V / 1600 V SCR Switching Thyristors
IXYS, a Littelfuse Technology, introduces their high-voltage SCR switching thyristors that are ideal for regions with unstable incoming AC mains power
The SK2xxxD / SK6xxxD series SCR switching thyristors from IXYS, a Littelfuse Technology are unidirectional switches designed to handle voltage spikes and power surges in incoming AC power mains. These SCRs can take up to 1300 V or 1700 V without malfunctioning. They are suitable for switching of 50 / 60 Hz AC mains up to 440 VRMS. These high-voltage SCRs have high repetitive and non-repetitive peak off-stage voltage (VDRM / VDSM) ratings, ensuring reliable operation even when subjected to the high voltage surges common in commercial AC mains power in some areas. Typical applications include AC solid-state switches, industrial power tools, and line rectification (50 / 60 Hz).
- High repetitive peak off-state voltage (VDRM) of 1200 V or 1600 V
- High non-repetitive peak off-state voltage (VDSM) of 1300 V or 1700 V
- Withstands voltage surges common in commercial AC mains power
- Provides high electrical isolation voltage to ensure operating safety
- Line rectifying 50 Hz / 60 Hz
- Soft start AC motor control
- DC motor control
- Power converters
- AC power control
- Lighting and temperature control
Thyristors - SCRs - 1200 V
| Image | Manufacturer Part Number | Description | Current - On State (It (AV)) (Max) | Current - Hold (Ih) (Max) | Current - Off State (Max) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | CS22-12IO1M | SCR 1.2KV 25A TO220 ISOLATED TAB | 16 A | 60 mA | 10 µA | 720 - Immediate 800 - Factory Stock | $4.04 | View Details |
![]() | ![]() | CLA30E1200PB | SCR 1.2KV 47A TO-220-3 | 30 A | 60 mA | 10 µA | 177 - Immediate 150 - Factory Stock | $4.01 | View Details |
![]() | ![]() | CLA40E1200HR | SCR 1.2KV 63A ISO247 | 40 A | 100 mA | 650A, 700A | 41 - Immediate | $9.91 | View Details |
![]() | ![]() | CLA50E1200HB | SCR 1.2KV 79A TO-247AD | 50 A | 75 mA | 50 µA | 137 - Immediate | $6.11 | View Details |
![]() | ![]() | CLA30E1200HB | SCR 1.2KV 47A TO-247AD | 30 A | 60 mA | 10 µA | 141 - Immediate | $4.73 | View Details |
![]() | ![]() | CLA80E1200HF | SCR 1.2KV 126A PLUS247-3 | 80 A | 100 mA | 50 µA | 9 - Immediate | $9.07 | View Details |
Thyristors - SCRs - 1600 V
| Image | Manufacturer Part Number | Description | Current - On State (It (AV)) (Max) | Current - Hold (Ih) (Max) | Current - Off State (Max) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | CMA30E1600PN | SCR 1.6KV 50A TO-220ABFP | 30 A | 60 mA | 10 µA | 839 - Immediate | $3.78 | View Details |
![]() | ![]() | CMA40E1600HR | SCR 1.6KV 63A ISO247 | 40 A | 100 mA | 550A, 595A | 29 - Immediate | $9.94 | View Details |
![]() | ![]() | CMA30E1600PB | SCR 1.6KV 50A TO-220-3 | 30 A | 60 mA | 10 µA | 243 - Immediate 200 - Factory Stock | $3.76 | View Details |